1885554 | Phoenix Contact
Cable gland, PG21, 33 mm, Clamping range 5.5 to 6 mm, IP65, gray, 1885554
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1885554, Phoenix Contact
Half screw connection Pg21, Made of plastic, Consisting of rubber seal with several holes 2x6/2x8 mm and a pressure screw, for cable screw connection support VC-M-KV-PG21.
Technical specifications
Colour | grau | |
Thread size | PG21 | |
Length | 31.1 mm | |
Material | Kunststoff | |
max. clamping range | 6 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 5.5 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 33 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |