1885596 | Phoenix Contact

Cable gland, PG21, 33 mm, Clamping range 6 to 6.5 mm, IP65, gray, 1885596

Order No.: 62P4918
EAN: 4017918176693
MPN:
1885596
VC-K-KV-PG21 4X6,5
Series: VC-K
1885596 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
6.8544 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8544 €

Cable gland, 1885596, Phoenix Contact

Half screw connection Pg21, Made of plastic, Consisting of rubber seal with several holes 4x6.5 mm and one pressure screw, for cable screw connection support VC-M-KV-PG21.

Technical specifications
Colour grau
Thread size PG21
Length 31 mm
Material Kunststoff
max. clamping range 6.5 mm
max. operating temperature 100 °C
min. clamping range 6 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 33 mm
Degree of protection (IP) IP65
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes