1885664 | Phoenix Contact
Cable gland, PG21, 30 mm, Clamping range 8.5 to 9 mm, IP65, 1885664
Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 1885664, Phoenix Contact
Multiple screw connection Pg21, Made of metal, Consisting of rubber seal with several holes 3x8 mm and a pressure screw, for cable screw connection support VC-M-KV-PG21.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 8.5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 30 mm | |
| Length | 30 mm | |
| Degree of protection (IP) | IP65 | |
| Material | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |