1885680 | Phoenix Contact
Cable gland, PG21, 30 mm, Clamping range 7.5 to 8 mm, IP65, 1885680
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1885680, Phoenix Contact
Multiple screw connection Pg21, Made of metal, Consisting of rubber seal with several holes 4x8 mm and a pressure screw, for cable screw connection support VC-M-KV-PG21.
Technical specifications
Thread size | PG21 | |
Length | 30 mm | |
Material | Metall | |
max. clamping range | 8 mm | |
max. operating temperature | 125 °C | |
min. clamping range | 7.5 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 30 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |