1886029 | Phoenix Contact

PHOENIX CO 1886029

Order No.: 62P4991
EAN: 4017918192747
MPN:
1886029
VC-M-KV-PG16-ST
Series: VC-M
Phoenix Contact
1886029 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2483 €

Cable gland, 1886029, Phoenix Contact

Cable screw connection support, To adapt Pg screw connections, On the standard Pg thread, for Pg16 thread to accommodate rubber seals of size Pg16.

Technical specifications
Version cable gland
Thread size PG16/PG16
Length 18 mm
Material copper, tin-plated
max. operating temperature 125 °C
min. operating temperature -40 °C
Logistics
Country of origin PL
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes