1886032 | Phoenix Contact

PHOENIX CO 1886032

Order No.: 62P5007
EAN: 4017918192730
MPN:
1886032
VC-M-KV-PG21-ST
Series: VC-M
1886032 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
5.5573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5573 €

Cable gland, 1886032, Phoenix Contact

Cable gland for Pg21 half screw connection to Pg21 housing entry, metal.

Technical specifications
Thread size PG21/PG21
Length 21.5 mm
Material Kupfer, verzinnt
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
Logistics
Country of origin PL
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei