3240876 | Phoenix Contact
Cable gland, PG11, 21 mm, IP68/IP69K, black, 3240876
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable gland, 3240876, Phoenix Contact
Cable gland, Pg thread, IP68/69k protection, Straight.
Technical specifications
Colour | schwarz | |
Thread size | PG11 | |
Length | 37 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 21 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |