3240879 | Phoenix Contact

Cable gland, PG29, 40 mm, IP68/IP69K, black, 3240879

Order No.: 61P3044
EAN: 4046356709866
MPN:
3240879
WP-G HF IP69K PG29 BK
Series: WP
3240879 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.735 €

Cable gland, 3240879, Phoenix Contact

Cable gland, Pg thread, IP68/69k protection, Straight.

Technical specifications
Colour schwarz
Thread size PG29
Length 53.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 40 mm
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes