3240883 | Phoenix Contact

Cable gland, M16, 21 mm, IP68/IP69K, black, 3240883

Order No.: 61P3036
EAN: 4046356709903
MPN:
3240883
WP-G HF IP69K M16 BK
Series: WP
3240883 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3558 €

Cable gland, 3240883, Phoenix Contact

Cable gland, Metric thread, IP68/69k protection, Straight.

Technical specifications
Colour schwarz
Thread size M16
Length 39 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 21 mm
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes