3240884 | Phoenix Contact

Cable gland, M20, 27 mm, IP68/IP69K, black, 3240884

Order No.: 61P3037
EAN: 4046356709910
MPN:
3240884
WP-G HF IP69K M20 BK
Series: WP
3240884 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
3.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5105 €

Cable gland, 3240884, Phoenix Contact

Cable gland, Metric thread, IP68/69k protection, Straight.

Technical specifications
Colour schwarz
Thread size M20
Length 44.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 27 mm
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes