3240885 | Phoenix Contact

Cable gland, M25, 34 mm, IP68/IP69K, black, 3240885

Order No.: 61P3038
EAN: 4046356709927
MPN:
3240885
WP-G HF IP69K M25 BK
Series: WP
3240885 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8905 €

Cable gland, 3240885, Phoenix Contact

Cable gland, Metric thread, IP68/69k protection, Straight.

Technical specifications
Ausführung Kabelverschraubung
Farbe schwarz
Gewindegröße M25
Länge 47 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schlüsselweite 34 mm
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes