3240887 | Phoenix Contact

Cable gland, M40, 55 mm, IP68/IP69K, black, 3240887

Order No.: 61P3040
EAN: 4046356709941
MPN:
3240887
WP-G HF IP69K M40 BK
Series: WP
3240887 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
13.2923 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2923 €

Cable gland, 3240887, Phoenix Contact

Cable gland, Metric thread, IP68/69k protection, Straight.

Technical specifications
Colour schwarz
Thread size M40
Length 76 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 55 mm
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes