3240893 | Phoenix Contact

Cable gland, PG29, 40 mm, IP66, black, 3240893

Order No.: 61P3030
EAN: 4046356710008
MPN:
3240893
WP-G HF IP66 PG29 BK
Series: WP
3240893 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6521 €

Cable gland, 3240893, Phoenix Contact

Cable gland, Pg thread, IP66 protection, Straight.

Technical specifications
Version Kabelverschraubung
Colour schwarz
Thread size PG29
Length 53.5 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
spanner size 40 mm
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes