3240895 | Phoenix Contact
Cable gland, M10, 16 mm, IP66, black, 3240895
Unit Price (€ / pc.)
2.7727 € *
Available: 48 pcs.
Leadtime: 3 Weeks **
Cable gland, 3240895, Phoenix Contact
Cable gland, Metric thread, IP66 protection, Straight.
Technical specifications
Colour | schwarz | |
Thread size | M10 | |
Length | 34.5 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 16 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |