3240896 | Phoenix Contact

Cable gland, M12, 18 mm, IP66, black, 3240896

Order No.: 61P3021
EAN: 4046356710039
MPN:
3240896
WP-G HF IP66 M12 BK
Series: WP
3240896 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8322 €

Cable gland, 3240896, Phoenix Contact

Cable gland, Metric thread, IP66 protection, Straight.

Technical specifications
Colour schwarz
Thread size M12
Length 37 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 18 mm
Degree of protection (IP) IP66
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes