3240913 | Phoenix Contact

Cable gland, M25, IP68/IP69K, black, 3240913

Order No.: 61P3080
EAN: 4046356710206
MPN:
3240913
WP-GA HF IP69K M25 BK
Series: WP
3240913 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Available in 10 days: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
10.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6505 €

Cable gland, 3240913, Phoenix Contact

Cable gland, Metric thread, IP68/69k protection, Angled.

Technical specifications
Colour schwarz
Thread size M25
Length 57 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes