3240926 | Phoenix Contact

Cable gland, M20, IP66, black, 3240926

Order No.: 61P3065
EAN: 4046356710336
MPN:
3240926
WP-GA HF IP66 M20 BK
Series: WP
3240926 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6049 €

Cable gland, 3240926, Phoenix Contact

Cable gland, Metric thread, IP66 protection, Angled.

Technical specifications
Filter Property Value
Length 41.5 mm
Material PA
Degree of protection (IP) IP66
Product type cable gland
Colour black
Thread size M20
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15