3240931 | Phoenix Contact

Cable gland, PG9, 18 mm, IP68/IP69K, black, 3240931

Order No.: 61P3119
EAN: 4046356710381
MPN:
3240931
WP-GR HF IP69K PG9 BK
Series: WP
Phoenix Contact
3240931 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
9.282 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.282 €

Cable gland, 3240931, Phoenix Contact

Cable gland, Pg thread, IP68/69k protection, with strain relief.

Technical specifications
Version cable gland
Colour black
Thread size PG9
Length 53 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
spanner size 18 mm
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes