3240935 | Phoenix Contact

Cable gland, PG29, 40 mm, IP68/IP69K, black, 3240935

Order No.: 61P3116
EAN: 4046356710428
MPN:
3240935
WP-GR HF IP69K PG29 BK
Series: WP
3240935 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
17.2431 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2431 €

Cable gland, 3240935, Phoenix Contact

Cable gland, Pg thread, IP68/69k protection, with strain relief.

Technical specifications
Ausführung Kabelverschraubung
Farbe schwarz
Gewindegröße PG29
Länge 85 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schlüsselweite 40 mm
Schutzart (IP) IP68/IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes