3240940 | Phoenix Contact
Cable gland, M20, 21 mm, IP68/IP69K, black, 3240940
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 3240940, Phoenix Contact
Cable gland, Metric thread, IP68/69k protection, with strain relief.
Technical specifications
Version | cable gland | |
Colour | black | |
Thread size | M20 | |
Length | 59 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
spanner size | 21 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |