3240944 | Phoenix Contact
Cable gland, PG7, 16 mm, IP66, black, 3240944
Unit Price (€ / pc.)
8.2705 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 3240944, Phoenix Contact
Cable gland, Pg thread, IP66 protection, with strain relief.
Technical specifications
Version | cable gland | |
Colour | black | |
Thread size | PG7 | |
Length | 51 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
spanner size | 16 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |