3240953 | Phoenix Contact
Cable gland, M16, 18 mm, IP66, black, 3240953
Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cable gland, 3240953, Phoenix Contact
Cable gland, Metric thread, IP66 protection, with strain relief.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M16 | |
| spanner size | 18 mm | |
| Length | 53 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |