3240955 | Phoenix Contact
Cable gland, M25, 27 mm, IP66, black, 3240955
Unit Price (€ / pc.)
9.2582 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Cable gland, 3240955, Phoenix Contact
Cable gland, Metric thread, IP66 protection, with strain relief.
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | M25 | |
Length | 70 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
spanner size | 27 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |