3240990 | Phoenix Contact

Cable gland, PG11, 24 mm, IP65, gray, 3240990

Order No.: 61P3055
EAN: 4046356711227
MPN:
3240990
WP-G PP HF PG11
Series: WP
3240990 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
11.1384 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.1384 €

Cable gland, 3240990, Phoenix Contact

Cable gland made from polypropylene with Pg thread, IP65 protection.

Technical specifications
Filter Property Value
Product type cable gland
Thread size PG11
spanner size 24 mm
Length 41 mm
Degree of protection (IP) IP65
Material PP
Colour gray
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes