3240992 | Phoenix Contact
Cable gland, PG21, 36 mm, IP65, gray, 3240992
Unit Price (€ / pc.)
20.6584 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, 3240992, Phoenix Contact
Cable gland made from polypropylene with Pg thread, IP65 protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| spanner size | 36 mm | |
| Length | 48 mm | |
| Degree of protection (IP) | IP65 | |
| Material | PP | |
| Colour | gray | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |