3240994 | Phoenix Contact

Cable gland, PG36, 53 mm, IP65, gray, 3240994

Order No.: 61P3059
EAN: 4046356711265
MPN:
3240994
WP-G PP HF PG36
Series: WP
3240994 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
41.8880 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.8880 €

Cable gland, 3240994, Phoenix Contact

Cable gland made from polypropylene with Pg thread, IP65 protection.

Technical specifications
Version Kabelverschraubung
Colour grau
Thread size PG36
Length 48 mm
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
spanner size 53 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes