3240998 | Phoenix Contact
Cable gland, M20, 29 mm, IP65, gray, 3240998
Unit Price (€ / pc.)
17.1122 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable gland, 3240998, Phoenix Contact
Cable gland made from polypropylene with metric thread, IP65 protection.
Technical specifications
Colour | grau | |
Thread size | M20 | |
Length | 44 mm | |
Material | PP | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C | |
Product type | Kabelverschraubung | |
spanner size | 29 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |