3240999 | Phoenix Contact

Cable gland, M25, 36 mm, IP65, gray, 3240999

Order No.: 61P3052
EAN: 4046356711319
MPN:
3240999
WP-G PP HF M25
Series: WP
Phoenix Contact
3240999 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
20.6584 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.6584 €

Cable gland, 3240999, Phoenix Contact

Cable gland made from polypropylene with metric thread, IP65 protection.

Technical specifications
Version cable gland
Colour gray
Thread size M25
Length 50 mm
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
spanner size 36 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes