3241002 | Phoenix Contact

Cable gland, PG7, 16 mm, IP54, gray, 3241002

Order No.: 61P3145
EAN: 4046356711340
MPN:
3241002
WP-GT PP HF PG7
Series: WP
3241002 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4383 €

Cable gland, 3241002, Phoenix Contact

Cable gland made from polypropylene with Pg thread, Rotatable, IP54 protection.

Technical specifications
Version cable gland
Colour gray
Thread size PG7
Length 38 mm
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
spanner size 16 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes