3241011 | Phoenix Contact

Cable gland, M16, 19 mm, IP54, gray, 3241011

Order No.: 61P3135
EAN: 4046356711432
MPN:
3241011
WP-GT PP HF M16
Series: WP
3241011 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1642 €

Cable gland, 3241011, Phoenix Contact

Cable gland made from polypropylene with metric thread, Rotatable, IP54 protection.

Technical specifications
Version cable gland
Colour gray
Thread size M16
Length 39.5 mm
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
spanner size 19 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes