3241025 | Phoenix Contact

Cable gland, PG11, 23 mm, IP40, silver, 3241025

Order No.: 61P3127
EAN: 4046356711616
MPN:
3241025
WP-GT BRASS PG11
Series: WP
3241025 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
13.0305 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0305 €

Cable gland, 3241025, Phoenix Contact

Cable gland made from brass with Pg thread, Rotatable, IP40 protection.

Technical specifications
Version cable gland
Colour silver
Thread size PG11
Length 30 mm
Material brass, nickel-plated
max. operating temperature 250 °C
min. operating temperature -40 °C
spanner size 23 mm
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead