3241034 | Phoenix Contact

Cable gland, M25, 34 mm, IP40, silver, 3241034

Order No.: 61P3124
EAN: 4046356711708
MPN:
3241034
WP-GT BRASS M25
Series: WP
3241034 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
22.8956 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8956 €

Cable gland, 3241034, Phoenix Contact

Cable gland made from brass with metric thread, Rotatable, IP40 protection.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M25
Length 36 mm
Material Messing, vernickelt
max. operating temperature 250 °C
min. operating temperature -40 °C
spanner size 34 mm
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei