3241038 | Phoenix Contact

Cable gland, PG9, 19 mm, IP40, silver, 3241038

Order No.: 61P3005
EAN: 4046356711746
MPN:
3241038
WP-G BRASS IP40 PG9
Series: WP
3241038 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.5073 €

Cable gland, 3241038, Phoenix Contact

Cable gland made from brass with Pg thread, IP40 protection.

Technical specifications
Colour silber
Thread size PG9
Length 30 mm
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 19 mm
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei