3241040 | Phoenix Contact
Cable gland, PG16, 27 mm, IP40, silver, 3241040
Unit Price (€ / pc.)
16.9813 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable gland, 3241040, Phoenix Contact
Cable gland made from brass with Pg thread, IP40 protection.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | PG16 | |
Length | 30 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
spanner size | 27 mm | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |