3241046 | Phoenix Contact

Cable gland, M16, 23 mm, IP40, silver, 3241046

Order No.: 61P2994
EAN: 4046356711821
MPN:
3241046
WP-G BRASS IP40 M16
Series: WP
3241046 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5779 €

Cable gland, 3241046, Phoenix Contact

Cable gland made from brass with metric thread, IP40 protection.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M16
Length 33 mm
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
spanner size 23 mm
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei