3241048 | Phoenix Contact

Cable gland, M25, 34 mm, IP40, silver, 3241048

Order No.: 61P2996
EAN: 4046356711845
MPN:
3241048
WP-G BRASS IP40 M25
Series: WP
3241048 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
26.1681 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
26.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.1681 €

Cable gland, 3241048, Phoenix Contact

Cable gland made from brass with metric thread, IP40 protection.

Technical specifications
Colour silber
Thread size M25
Length 41 mm
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 34 mm
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei