3241050 | Phoenix Contact

Cable gland, M40, 52 mm, IP40, silver, 3241050

Order No.: 61P2998
EAN: 4046356711869
MPN:
3241050
WP-G BRASS IP40 M40
Series: WP
3241050 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
77.8736 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
77.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.8736 €

Cable gland, 3241050, Phoenix Contact

Cable gland made from brass with metric thread, IP40 protection.

Technical specifications
Colour silber
Thread size M40
Length 43 mm
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 52 mm
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei