3241051 | Phoenix Contact
Cable gland, PG7, 15 mm, IP65, silver, 3241051
Unit Price (€ / pc.)
11.7691 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 3241051, Phoenix Contact
Cable gland made from brass with Pg thread, IP65 protection.
Technical specifications
Colour | silber | |
Thread size | PG7 | |
Length | 28 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 15 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |