3241052 | Phoenix Contact
Cable gland, PG9, 19 mm, IP65, silver, 3241052
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 3241052, Phoenix Contact
Cable gland made from brass with Pg thread, IP65 protection.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG9 | |
Length | 30 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
spanner size | 19 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |