3241053 | Phoenix Contact

Cable gland, PG11, 23 mm, IP65, silver, 3241053

Order No.: 61P3013
EAN: 4046356712033
MPN:
3241053
WP-G BRASS IP65 PG11
Series: WP
3241053 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
13.0543 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0543 €

Cable gland, 3241053, Phoenix Contact

Cable gland made from brass with Pg thread, IP65 protection.

Technical specifications
Colour silber
Thread size PG11
Length 30 mm
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 23 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei