3241057 | Phoenix Contact

Cable gland, PG36, 52 mm, IP65, silver, 3241057

Order No.: 61P3017
EAN: 4046356712071
MPN:
3241057
WP-G BRASS IP65 PG36
Series: WP
3241057 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
69.0438 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
69.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.0438 €

Cable gland, 3241057, Phoenix Contact

Cable gland made from brass with Pg thread, IP65 protection.

Technical specifications
Colour silber
Thread size PG36
Length 40 mm
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 52 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei