3241060 | Phoenix Contact

Cable gland, M16, 23 mm, IP65, silver, 3241060

Order No.: 61P3008
EAN: 4046356712101
MPN:
3241060
WP-G BRASS IP65 M16
Series: WP
3241060 Phoenix Contact Cable Glands
Image may differ
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Available in 10 days: 170 pcs.
Leadtime: 2 Weeks **
Total Price:
13.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5779 €

Cable gland, 3241060, Phoenix Contact

Cable gland made from brass with metric thread, IP65 protection.

Technical specifications
Colour silber
Thread size M16
Length 33 mm
Material Messing, vernickelt
max. operating temperature 125 °C
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 23 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei