3241062 | Phoenix Contact
Cable gland, M25, 34 mm, IP65, silver, 3241062
Unit Price (€ / pc.)
26.1681 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Cable gland, 3241062, Phoenix Contact
Cable gland made from brass with metric thread, IP65 protection.
Technical specifications
Colour | silber | |
Thread size | M25 | |
Length | 41 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 34 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |