2702520 | Phoenix Contact
Clamp, steel, 2702520
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 10 days: 2,451 pcs.
Leadtime: 2 Weeks **
Cable tie, 2702520, Phoenix Contact
Mounting clamp for fastening the FL LCX CABLE METER leaky wave conductor.
Technical specifications
Material | Stahl | |
Product type | Befestigungsschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |