3000769 | Phoenix Contact

Cable clamp, steel, galvanized, silver, 3000769

Order No.: 60P1548
EAN: 4046356691376
MPN:
3000769
HSR 6/8
Series: HSR
3000769 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9639 €

Cable clamp, 3000769, Phoenix Contact

Cable clamp, Color: silver.

Technical specifications
Colour silber
Material Stahl, verzinkt
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes