3240252 | Phoenix Contact

Cable clamp, max. bundle Ø 14 mm, steel, galvanized, 3240252

Order No.: 61P2395
EAN: 4046356464543
MPN:
3240252
WCC 14
Series: WCC
3240252 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Available in 10 days: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
2.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5942 €

Cable clamp, 3240252, Phoenix Contact

Cable clamp for DIN rails.

Technical specifications
Material Stahl, verzinkt
max. Bundle diameter 14 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes