3240254 | Phoenix Contact

Cable clamp, max. bundle Ø 22 mm, steel, galvanized, 3240254

Order No.: 61P2397
EAN: 4046356464567
MPN:
3240254
WCC 22
Series: WCC
3240254 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 0 pcs.
Available in 10 days: 655 pcs.
Leadtime: 2 Weeks **
Total Price:
2.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7132 €

Cable clamp, 3240254, Phoenix Contact

Cable clamp for DIN rails.

Technical specifications
Material Stahl, verzinkt
max. Bundle diameter 22 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes