3240257 | Phoenix Contact

Cable clamp, max. bundle Ø 34 mm, steel, galvanized, 3240257

Order No.: 61P2400
EAN: 4046356464499
MPN:
3240257
WCC 34
Series: WCC
3240257 Phoenix Contact Cable Holders
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 10 days: 357 pcs.
Leadtime: 2 Weeks **
Total Price:
3.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7604 €

Cable clamp, 3240257, Phoenix Contact

Cable clamp for DIN rails.

Technical specifications
Material Stahl, verzinkt
max. Bundle diameter 34 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin CN
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes