3240258 | Phoenix Contact
Cable clamp, max. bundle Ø 38 mm, steel, galvanized, 3240258
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Available in 10 days: 175 pcs.
Leadtime: 2 Weeks **
Cable clamp, 3240258, Phoenix Contact
Cable clamp for DIN rails.
Technical specifications
Material | Stahl, verzinkt | |
max. Bundle diameter | 38 mm | |
Product type | Kabelschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |