3240703 | Phoenix Contact
Mounting base, PA, black, (L x W x H) 15 x 9.5 x 7 mm, 3240703
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Available in 10 days: 16,200 pcs.
Leadtime: 2 Weeks **
Cable binder base, 3240703, Phoenix Contact
Cable binder base for cable binders up to 5 mm wide, Screwable, 3.5 mm fixing hole, 2-sided cable binder feed-through.
Technical specifications
Width | 9.5 mm | |
Colour | schwarz | |
Height | 7 mm | |
Length | 15 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |